P-Channel 500 V 40A (Tc) 890W (Tc) Through Hole TO-264 (IXTK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTK40P50P

DigiKey Part Number
IXTK40P50P-ND
Manufacturer
Manufacturer Product Number
IXTK40P50P
Description
MOSFET P-CH 500V 40A TO264
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 500 V 40A (Tc) 890W (Tc) Through Hole TO-264 (IXTK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
205 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
11500 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
890W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-264 (IXTK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
230mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 343
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1567,16000 Kč567,16 Kč
25370,91720 Kč9 272,93 Kč
100324,37500 Kč32 437,50 Kč
500319,09064 Kč159 545,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:567,16000 Kč
Unit Price with VAT:686,26360 Kč