N-Channel 1000 V 22A (Tc) 700W (Tc) Through Hole TO-264 (IXTK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTK22N100L

DigiKey Part Number
238-IXTK22N100L-ND
Manufacturer
Manufacturer Product Number
IXTK22N100L
Description
MOSFET N-CH 1000V 22A TO264
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 22A (Tc) 700W (Tc) Through Hole TO-264 (IXTK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
600mOhm @ 11A, 20V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 15 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
7050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
700W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264 (IXTK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1938,82000 Kč938,82 Kč
25652,24840 Kč16 306,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:938,82000 Kč
Unit Price with VAT:1 135,97220 Kč