N-Channel 100 V 64A (Tc) 357W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH64N10L2

DigiKey Part Number
IXTH64N10L2-ND
Manufacturer
Manufacturer Product Number
IXTH64N10L2
Description
MOSFET N-CH 100V 64A TO247
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 64A (Tc) 357W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3620 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
357W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
32mOhm @ 32A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1250,51000 Kč250,51 Kč
30149,61067 Kč4 488,32 Kč
120127,47183 Kč15 296,62 Kč
510111,45739 Kč56 843,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,51000 Kč
Unit Price with VAT:303,11710 Kč