IXTH60N25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 300
Unit Price: 74,54000 Kč
Datasheet
N-Channel 250 V 60A (Tc) 400W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH60N25

DigiKey Part Number
IXTH60N25-ND
Manufacturer
Manufacturer Product Number
IXTH60N25
Description
MOSFET N-CH 250V 60A TO247
Customer Reference
Detailed Description
N-Channel 250 V 60A (Tc) 400W (Tc) Through Hole TO-247 (IXTH)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
164 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 25 V
FET Type
Power Dissipation (Max)
400W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247 (IXTH)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
46mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP50NF25STMicroelectronics300497-STP50NF25-ND74,54000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable