
IXTH60N20X4 | |
---|---|
DigiKey Part Number | 238-IXTH60N20X4-ND |
Manufacturer | |
Manufacturer Product Number | IXTH60N20X4 |
Description | MOSFET ULTRA X4 200V 60A TO-247 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 60A (Tc) 250W (Tc) Through Hole TO-247 (IXFH) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 (IXFH) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 256,42000 Kč | 256,42 Kč |
30 | 160,83533 Kč | 4 825,06 Kč |
120 | 152,07983 Kč | 18 249,58 Kč |
510 | 149,70153 Kč | 76 347,78 Kč |
Unit Price without VAT: | 256,42000 Kč |
---|---|
Unit Price with VAT: | 310,26820 Kč |