Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 405 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 25000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1000W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP4004PBF | Infineon Technologies | 0 | 448-IRFP4004PBF-ND | 114,02000 Kč | Similar |
| IRFP7430PBF | Infineon Technologies | 384 | IRFP7430PBF-ND | 94,28000 Kč | Similar |
| IRLP3034PBF | Infineon Technologies | 0 | IRLP3034PBF-ND | 121,16000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 256,36037 Kč | 76 908,11 Kč |
| Unit Price without VAT: | 256,36037 Kč |
|---|---|
| Unit Price with VAT: | 310,19605 Kč |


