P-Channel 200 V 48A (Tc) 462W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH48P20P

DigiKey Part Number
238-IXTH48P20P-ND
Manufacturer
Manufacturer Product Number
IXTH48P20P
Description
MOSFET P-CH 200V 48A TO247
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 48A (Tc) 462W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
85mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
103 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
462W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 851
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1276,96000 Kč276,96 Kč
30167,80200 Kč5 034,06 Kč
120143,87833 Kč17 265,40 Kč
510138,73625 Kč70 755,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:276,96000 Kč
Unit Price with VAT:335,12160 Kč