
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 15Ohm @ 1A, 20V | |
Vgs(th) (Max) @ Id | 8.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 20 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1470 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 290W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 (IXTH) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,25000 Kč | 329,25 Kč |
| 30 | 202,46267 Kč | 6 073,88 Kč |
| 120 | 174,71208 Kč | 20 965,45 Kč |
| 510 | 173,51676 Kč | 88 493,55 Kč |
| Unit Price without VAT: | 329,25000 Kč |
|---|---|
| Unit Price with VAT: | 398,39250 Kč |


