P-Channel 200 V 24A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH24P20

DigiKey Part Number
IXTH24P20-ND
Manufacturer
Manufacturer Product Number
IXTH24P20
Description
MOSFET P-CH 200V 24A TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 24A (Tc) 300W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 25 V
FET Type
Power Dissipation (Max)
300W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247 (IXTH)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
150mOhm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 379
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1310,56000 Kč310,56 Kč
30188,89800 Kč5 666,94 Kč
120162,24633 Kč19 469,56 Kč
510147,40843 Kč75 178,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:310,56000 Kč
Unit Price with VAT:375,77760 Kč