


IXTA76P10T-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA76P10T-TRLTR-ND - Tape & Reel (TR) 238-IXTA76P10T-TRLCT-ND - Cut Tape (CT) 238-IXTA76P10T-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTA76P10T-TRL |
Description | MOSFET P-CH 100V 76A TO263 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 76A (Tc) 298W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 38A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 197 nC @ 10 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 13700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 298W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,02000 Kč | 173,02 Kč |
| 10 | 117,33700 Kč | 1 173,37 Kč |
| 100 | 85,87970 Kč | 8 587,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 69,48475 Kč | 55 587,80 Kč |
| 1 600 | 68,39311 Kč | 109 428,98 Kč |
| Unit Price without VAT: | 173,02000 Kč |
|---|---|
| Unit Price with VAT: | 209,35420 Kč |


