IXTA36N30P-TRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 974
Unit Price: 124,73000 Kč
Datasheet
N-Channel 300 V 36A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 300 V 36A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

IXTA36N30P-TRL

DigiKey Part Number
238-IXTA36N30P-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXTA36N30P-TRL
Description
MOSFET N-CH 300V 36A TO263
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 36A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80048,46076 Kč38 768,61 Kč
Manufacturers Standard Package
Unit Price without VAT:48,46076 Kč
Unit Price with VAT:58,63752 Kč