
IXTA1R6N100D2HV | |
|---|---|
DigiKey Part Number | 238-IXTA1R6N100D2HV-ND |
Manufacturer | |
Manufacturer Product Number | IXTA1R6N100D2HV |
Description | MOSFET N-CH 1000V 1.6A TO263HV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 1000 V 1.6A (Tj) 100W (Tc) Surface Mount TO-263HV |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 645 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-263HV |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 800mA, 0V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 50 | 86,28080 Kč | 4 314,04 Kč |
| 100 | 79,10790 Kč | 7 910,79 Kč |
| 500 | 66,54938 Kč | 33 274,69 Kč |
| 1 000 | 62,51945 Kč | 62 519,45 Kč |
| 2 000 | 62,02285 Kč | 124 045,70 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |





