TO-263-D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-D2PAK
TO-263-D2PAK

IXTA15N50L2-TRL

DigiKey Part Number
238-IXTA15N50L2-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXTA15N50L2-TRL
Description
MOSFET N-CH 500V 15A TO263
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 15A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
480mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
123 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4080 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800165,92398 Kč132 739,18 Kč
Manufacturers Standard Package
Unit Price without VAT:165,92398 Kč
Unit Price with VAT:200,76802 Kč