N-Channel, Depletion Mode 500 V 800mA (Tc) 60W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA08N50D2

DigiKey Part Number
IXTA08N50D2-ND
Manufacturer
Manufacturer Product Number
IXTA08N50D2
Description
MOSFET N-CH 500V 800MA TO263
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 500 V 800mA (Tc) 60W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
4.6Ohm @ 400mA, 0V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
12.7 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
312 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
5042,39920 Kč2 119,96 Kč
10038,43680 Kč3 843,68 Kč
50031,48944 Kč15 744,72 Kč
1 00029,25861 Kč29 258,61 Kč
2 00028,13732 Kč56 274,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč