


IXSJ80N120R1K | |
|---|---|
DigiKey Part Number | 238-IXSJ80N120R1K-ND |
Manufacturer | |
Manufacturer Product Number | IXSJ80N120R1K |
Description | 1200V 18M (30A @ 25C) SIC MOSFET |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 85A (Tc) 223.2W (Tc) Through Hole ISO247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 23.4mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 22.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 155 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 4556 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 223.2W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ISO247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,30000 Kč | 612,30 Kč |
| 30 | 397,70200 Kč | 11 931,06 Kč |
| 120 | 382,68858 Kč | 45 922,63 Kč |
| Unit Price without VAT: | 612,30000 Kč |
|---|---|
| Unit Price with VAT: | 740,88300 Kč |

