New Product
N-Channel 1200 V 45A (Tc) 142W (Tc) Through Hole ISO247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 45A (Tc) 142W (Tc) Through Hole ISO247-3L
TO-247-3

IXSJ43N120R1

DigiKey Part Number
238-IXSJ43N120R1-ND
Manufacturer
Manufacturer Product Number
IXSJ43N120R1
Description
1200V 36M (43A @ 25C) SIC MOSFET
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 45A (Tc) 142W (Tc) Through Hole ISO247-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
47mOhm @ 1A, 18V
Vgs(th) (Max) @ Id
4.8V @ 11.1mA
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 18 V
Vgs (Max)
+12V, -4V
Input Capacitance (Ciss) (Max) @ Vds
2453 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
142W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISO247-3L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1381,32000 Kč381,32 Kč
30237,62733 Kč7 128,82 Kč
120209,71750 Kč25 166,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:381,32000 Kč
Unit Price with VAT:461,39720 Kč