New Product
N-Channel 1200 V 20A (Tc) 136W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 20A (Tc) 136W (Tc) Through Hole TO-247-4L
8PowerSFN

IXSH20N120L2KHV

DigiKey Part Number
238-IXSH20N120L2KHV-ND
Manufacturer
Manufacturer Product Number
IXSH20N120L2KHV
Description
1200V 60M (20A @25C) SIC MOSFET
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 20A (Tc) 136W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
208mOhm @ 5A, 18V
Vgs(th) (Max) @ Id
4.5V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 18 V
Vgs (Max)
+20V, -5V
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
1088,25500 Kč882,55 Kč
45053,89347 Kč24 252,06 Kč
90051,97006 Kč46 773,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč