


IXSG40N65L2K | |
|---|---|
DigiKey Part Number | 238-IXSG40N65L2KTR-ND - Tape & Reel (TR) 238-IXSG40N65L2KCT-ND - Cut Tape (CT) 238-IXSG40N65L2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXSG40N65L2K |
Description | 650V 60M (40A @ 25C) SIC MOSFET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 43A (Tc) 174W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 4.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 18 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1218 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 174W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 105,45200 Kč | 1 054,52 Kč |
| 100 | 79,67480 Kč | 7 967,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 65,09380 Kč | 130 187,60 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |

