New Product
N-Channel 650 V 43A (Tc) 174W (Tc) Surface Mount TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 43A (Tc) 174W (Tc) Surface Mount TOLL
8PowerSFN

IXSG40N65L2K

DigiKey Part Number
238-IXSG40N65L2KTR-ND - Tape & Reel (TR)
238-IXSG40N65L2KCT-ND - Cut Tape (CT)
238-IXSG40N65L2KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXSG40N65L2K
Description
650V 60M (40A @ 25C) SIC MOSFET
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 43A (Tc) 174W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
78mOhm @ 15A, 18V
Vgs(th) (Max) @ Id
4.5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 18 V
Vgs (Max)
+20V, -5V
Input Capacitance (Ciss) (Max) @ Vds
1218 pF @ 600 V
FET Feature
-
Power Dissipation (Max)
174W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,81000 Kč155,81 Kč
10105,45200 Kč1 054,52 Kč
10079,67480 Kč7 967,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00065,09380 Kč130 187,60 Kč
Manufacturers Standard Package
Unit Price without VAT:155,81000 Kč
Unit Price with VAT:188,53010 Kč