


| IXSA65N120L2-7TR | |
|---|---|
| DigiKey Part Number | 238-IXSA65N120L2-7TR-ND - Tape & Reel (TR) 238-IXSA65N120L2-7TRCT-ND - Cut Tape (CT) 238-IXSA65N120L2-7TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IXSA65N120L2-7TR | 
| Description | 1200V 40M (65A @ 25C) SIC MOSFET | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 1200 V 65A (Tc) 417W (Tc) Surface Mount TO-263-7 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 1200 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
| Rds On (Max) @ Id, Vgs | 53mOhm @ 20A, 18V | |
| Vgs(th) (Max) @ Id | 4.5V @ 9mA | |
| Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 18 V | |
| Vgs (Max) | +20V, -5V | |
| Input Capacitance (Ciss) (Max) @ Vds | 2160 pF @ 800 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 417W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | TO-263-7 | |
| Package / Case | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 203,90000 Kč | 203,90 Kč | 
| 10 | 140,23200 Kč | 1 402,32 Kč | 
| 100 | 114,16040 Kč | 11 416,04 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 93,26836 Kč | 74 614,69 Kč | 
| Unit Price without VAT: | 203,90000 Kč | 
|---|---|
| Unit Price with VAT: | 246,71900 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic