New Product
N-Channel 1200 V 20A (Tc) 136W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 20A (Tc) 136W (Tc) Surface Mount TO-263-7
TO-263-7

IXSA20N120L2-7TR

DigiKey Part Number
238-IXSA20N120L2-7TR-ND - Tape & Reel (TR)
238-IXSA20N120L2-7TRCT-ND - Cut Tape (CT)
238-IXSA20N120L2-7TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXSA20N120L2-7TR
Description
1200V 60M (20A @25C) SIC MOSFET
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 20A (Tc) 136W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
208mOhm @ 5A, 18V
Vgs(th) (Max) @ Id
4.5V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 18 V
Vgs (Max)
+20V, -5V
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,96000 Kč137,96 Kč
1092,79000 Kč927,90 Kč
10067,78780 Kč6 778,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80055,38223 Kč44 305,78 Kč
Manufacturers Standard Package
Unit Price without VAT:137,96000 Kč
Unit Price with VAT:166,93160 Kč