IXKC20N60C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 243
Unit Price: 100,16000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 206
Unit Price: 86,30000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 181
Unit Price: 74,54000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 933
Unit Price: 111,08000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 108,56000 Kč
Datasheet
N-Channel 600 V 15A (Tc) Through Hole ISOPLUS220™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXKC20N60C

DigiKey Part Number
238-IXKC20N60C-ND
Manufacturer
Manufacturer Product Number
IXKC20N60C
Description
MOSFET N-CH 600V 15A ISOPLUS220
Customer Reference
Detailed Description
N-Channel 600 V 15A (Tc) Through Hole ISOPLUS220™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
3.9V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
114 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS220™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable