
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 200 A | |
Current - Collector Pulsed (Icm) | 600 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 100A | |
Power - Max | 780 W | |
Switching Energy | 2.7mJ (on), 6.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 450 nC | |
Td (on/off) @ 25°C | 39ns/295ns | |
Test Condition | 480V, 100A, 1.5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,35000 Kč | 600,35 Kč |
| 30 | 389,24267 Kč | 11 677,28 Kč |
| 120 | 373,13758 Kč | 44 776,51 Kč |
| Unit Price without VAT: | 600,35000 Kč |
|---|---|
| Unit Price with VAT: | 726,42350 Kč |


