
IXGN72N60C3H1 | |
|---|---|
DigiKey Part Number | IXGN72N60C3H1-ND |
Manufacturer | |
Manufacturer Product Number | IXGN72N60C3H1 |
Description | IGBT MOD 600V 78A 360W SOT-227B |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | IGBT Module PT Single 600 V 78 A 360 W Chassis Mount SOT-227B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 78 A | |
Power - Max | 360 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 4.78 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,36000 Kč | 651,36 Kč |
| 10 | 478,67000 Kč | 4 786,70 Kč |
| 100 | 413,60810 Kč | 41 360,81 Kč |
| Unit Price without VAT: | 651,36000 Kč |
|---|---|
| Unit Price with VAT: | 788,14560 Kč |

