IGBT Module PT Single 600 V 430 A 1000 W Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGN400N60B3

DigiKey Part Number
IXGN400N60B3-ND
Manufacturer
Manufacturer Product Number
IXGN400N60B3
Description
IGBT MODULE 600V 430A SOT-227B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT Module PT Single 600 V 430 A 1000 W Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
430 A
Power - Max
1000 W
Vce(on) (Max) @ Vge, Ic
1.4V @ 15V, 100A
Current - Collector Cutoff (Max)
100 µA
Input Capacitance (Cies) @ Vce
31 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 447,39000 Kč1 447,39 Kč
101 111,36100 Kč11 113,61 Kč
1001 032,84120 Kč103 284,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 447,39000 Kč
Unit Price with VAT:1 751,34190 Kč