
IXGN320N60A3 | |
|---|---|
DigiKey Part Number | IXGN320N60A3-ND |
Manufacturer | |
Manufacturer Product Number | IXGN320N60A3 |
Description | IGBT MOD 600V 320A 735W SOT-227B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT Module PT Single 600 V 320 A 735 W Chassis Mount SOT-227B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 320 A | |
Power - Max | 735 W | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 150 µA | |
Input Capacitance (Cies) @ Vce | 18 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,71000 Kč | 940,71 Kč |
| 10 | 706,70900 Kč | 7 067,09 Kč |
| 100 | 653,96170 Kč | 65 396,17 Kč |
| Unit Price without VAT: | 940,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 138,25910 Kč |

