Similar
Similar

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | IXYS  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
IGBT Type  | -  | |
Voltage - Collector Emitter Breakdown (Max)  | 1200 V  | |
Current - Collector (Ic) (Max)  | 70 A  | |
Current - Collector Pulsed (Icm)  | 140 A  | |
Vce(on) (Max) @ Vge, Ic  | 3.3V @ 15V, 35A  | |
Power - Max  | 350 W  | |
Switching Energy  | 3.8mJ (off)  | |
Input Type  | Standard  | |
Gate Charge  | 170 nC  | |
Td (on/off) @ 25°C  | 50ns/180ns  | |
Test Condition  | 960V, 35A, 5Ohm, 15V  | |
Reverse Recovery Time (trr)  | 60 ns  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-264-3, TO-264AA  | |
Supplier Device Package  | TO-264 (IXGK)  | |
Base Product Number  | 


