IGBT PT 600 V 300 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH48N60A3D1

DigiKey Part Number
IXGH48N60A3D1-ND
Manufacturer
Manufacturer Product Number
IXGH48N60A3D1
Description
IGBT PT 600V TO-247AD
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 300 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
110 nC
Series
Td (on/off) @ 25°C
25ns/334ns
Packaging
Tube
Test Condition
480V, 32A, 5Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
25 ns
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
300 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 32A
Supplier Device Package
TO-247AD
Power - Max
300 W
Base Product Number
Switching Energy
950µJ (on), 2.9mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1194,65000 Kč194,65 Kč
30113,83700 Kč3 415,11 Kč
12096,09733 Kč11 531,68 Kč
51083,10308 Kč42 382,57 Kč
1 02080,96293 Kč82 582,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,65000 Kč
Unit Price with VAT:235,52650 Kč