TO-247-3 Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX240N15T2

DigiKey Part Number
IXFX240N15T2-ND
Manufacturer
Manufacturer Product Number
IXFX240N15T2
Description
MOSFET N-CH 150V 240A PLUS247-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 240A (Tc) 1250W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
460 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
32000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PLUS247™-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1467,43000 Kč467,43 Kč
30296,68167 Kč8 900,45 Kč
120272,53625 Kč32 704,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:467,43000 Kč
Unit Price with VAT:565,59030 Kč