
IXFX120N65X2 | |
|---|---|
DigiKey Part Number | IXFX120N65X2-ND |
Manufacturer | |
Manufacturer Product Number | IXFX120N65X2 |
Description | MOSFET N-CH 650V 120A PLUS247-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 120A (Tc) 1250W (Tc) Through Hole PLUS247™-3 |
Datasheet | Datasheet |
EDA/CAD Models | IXFX120N65X2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 225 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 15500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PLUS247™-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,36000 Kč | 571,36 Kč |
| 30 | 366,70200 Kč | 11 001,06 Kč |
| 120 | 322,02008 Kč | 38 642,41 Kč |
| Unit Price without VAT: | 571,36000 Kč |
|---|---|
| Unit Price with VAT: | 691,34560 Kč |


