Similar
Similar

IXFX120N30T | |
|---|---|
DigiKey Part Number | IXFX120N30T-ND |
Manufacturer | |
Manufacturer Product Number | IXFX120N30T |
Description | MOSFET N-CH 300V 120A PLUS247-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 120A (Tc) 960W (Tc) Through Hole PLUS247™-3 |
Datasheet | Datasheet |
EDA/CAD Models | IXFX120N30T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 265 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 960W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PLUS247™-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 178,98697 Kč | 53 696,09 Kč |
| Unit Price without VAT: | 178,98697 Kč |
|---|---|
| Unit Price with VAT: | 216,57423 Kč |


