N-Channel 300 V 70A (Tc) 830W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT70N30Q3

DigiKey Part Number
IXFT70N30Q3-ND
Manufacturer
Manufacturer Product Number
IXFT70N30Q3
Description
MOSFET N-CH 300V 70A TO268
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 70A (Tc) 830W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
54mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
6.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4735 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
830W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1511,51000 Kč511,51 Kč
30325,06300 Kč9 751,89 Kč
120284,30942 Kč34 117,13 Kč
510279,81153 Kč142 703,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:511,51000 Kč
Unit Price with VAT:618,92710 Kč