
IXFT60N50P3 | |
|---|---|
DigiKey Part Number | IXFT60N50P3-ND |
Manufacturer | |
Manufacturer Product Number | IXFT60N50P3 |
Description | MOSFET N-CH 500V 60A TO268 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 60A (Tc) 1040W (Tc) Surface Mount TO-268AA |
Datasheet | Datasheet |
EDA/CAD Models | IXFT60N50P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 6250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1040W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,49000 Kč | 262,49 Kč |
| 30 | 158,26100 Kč | 4 747,83 Kč |
| 120 | 135,41292 Kč | 16 249,55 Kč |
| 510 | 129,28373 Kč | 65 934,70 Kč |
| Unit Price without VAT: | 262,49000 Kč |
|---|---|
| Unit Price with VAT: | 317,61290 Kč |

