TO-268
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT50N50P3

DigiKey Part Number
IXFT50N50P3-ND
Manufacturer
Manufacturer Product Number
IXFT50N50P3
Description
MOSFET N-CH 500V 50A TO268
Manufacturer Standard Lead Time
67 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 50A (Tc) 960W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
120mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 0 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4335 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
960W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1286,70000 Kč286,70 Kč
30174,14667 Kč5 224,40 Kč
120149,49358 Kč17 939,23 Kč
510144,95567 Kč73 927,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:286,70000 Kč
Unit Price with VAT:346,90700 Kč