Parametric Equivalent

IXFT320N10T2-TRL | |
|---|---|
DigiKey Part Number | 238-IXFT320N10T2-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXFT320N10T2-TRL |
Description | MOSFET N-CH 100V 320A TO268 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 320A (Tc) 1000W (Tc) Surface Mount TO-268 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 430 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 26000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1000W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-268 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFT320N10T2 | IXYS | 0 | IXFT320N10T2-ND | 527,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 359,10878 Kč | 143 643,51 Kč |
| Unit Price without VAT: | 359,10878 Kč |
|---|---|
| Unit Price with VAT: | 434,52162 Kč |


