
IXFT150N17T2 | |
|---|---|
DigiKey Part Number | IXFT150N17T2-ND |
Manufacturer | |
Manufacturer Product Number | IXFT150N17T2 |
Description | MOSFET N-CH 175V 150A TO268HV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 175 V 150A (Tc) 880W (Tc) Surface Mount TO-268HV (IXFT) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 175 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 233 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 880W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268HV (IXFT) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 120,04300 Kč | 36 012,90 Kč |
| Unit Price without VAT: | 120,04300 Kč |
|---|---|
| Unit Price with VAT: | 145,25203 Kč |


