IXFR140N30P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 52,66403 Kč
Datasheet
N-Channel 300 V 70A (Tc) 300W (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFR140N30P

DigiKey Part Number
238-IXFR140N30P-ND
Manufacturer
Manufacturer Product Number
IXFR140N30P
Description
MOSFET N-CH 300V 70A ISOPLUS247
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 70A (Tc) 300W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
185 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS247™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1522,64000 Kč522,64 Kč
30334,82700 Kč10 044,81 Kč
120313,42142 Kč37 610,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:522,64000 Kč
Unit Price with VAT:632,39440 Kč