N-Channel 200 V 90A (Tc) 300W (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFR140N20P

DigiKey Part Number
IXFR140N20P-ND
Manufacturer
Manufacturer Product Number
IXFR140N20P
Description
MOSFET N-CH 200V 90A ISOPLUS247
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 90A (Tc) 300W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
22mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS247™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 067
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1404,21000 Kč404,21 Kč
30253,08900 Kč7 592,67 Kč
120225,88250 Kč27 105,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:404,21000 Kč
Unit Price with VAT:489,09410 Kč