TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP60N25X3

DigiKey Part Number
IXFP60N25X3-ND
Manufacturer
Manufacturer Product Number
IXFP60N25X3
Description
MOSFET N-CH 250V 60A TO220AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 60A (Tc) 320W (Tc) Through Hole TO-220AB (IXFP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
23mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3610 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
320W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB (IXFP)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1194,71000 Kč194,71 Kč
50107,16560 Kč5 358,28 Kč
10098,74340 Kč9 874,34 Kč
50087,36550 Kč43 682,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,71000 Kč
Unit Price with VAT:235,59910 Kč