
Category | Vgs(th) (Max) @ Id 6.5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9940 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 780W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package SOT-227B |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 320mOhm @ 16A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 534,76000 Kč | 1 534,76 Kč |
| 10 | 1 182,23600 Kč | 11 822,36 Kč |
| 100 | 1 098,07340 Kč | 109 807,34 Kč |
| Unit Price without VAT: | 1 534,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 857,05960 Kč |


