
IXFN132N50P3 | |
|---|---|
DigiKey Part Number | 238-IXFN132N50P3-ND |
Manufacturer | |
Manufacturer Product Number | IXFN132N50P3 |
Description | MOSFET N-CH 500V 112A SOT227B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 112A (Tc) 1500W (Tc) Chassis Mount SOT-227B |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 250 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 18600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1500W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package SOT-227B |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 39mOhm @ 66A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 062,29000 Kč | 1 062,29 Kč |
| 10 | 800,57000 Kč | 8 005,70 Kč |
| 100 | 698,93730 Kč | 69 893,73 Kč |
| Unit Price without VAT: | 1 062,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 285,37090 Kč |




