
Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 245 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 18000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1500W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package SOT-227B |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 56mOhm @ 55A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 992,79000 Kč | 992,79 Kč |
| 10 | 810,77500 Kč | 8 107,75 Kč |
| Unit Price without VAT: | 992,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 201,27590 Kč |


