N-Channel 900 V 40A (Tc) 960W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK40N90P

DigiKey Part Number
IXFK40N90P-ND
Manufacturer
Manufacturer Product Number
IXFK40N90P
Description
MOSFET N-CH 900V 40A TO264AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 40A (Tc) 960W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
230mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
6.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
14000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
960W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264AA (IXFK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1617,55000 Kč617,55 Kč
25408,99920 Kč10 224,98 Kč
100386,89230 Kč38 689,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:617,55000 Kč
Unit Price with VAT:747,23550 Kč