N-Channel 150 V 400A (Tc) 1250W (Tc) Through Hole TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK400N15X3

DigiKey Part Number
IXFK400N15X3-ND
Manufacturer
Manufacturer Product Number
IXFK400N15X3
Description
MOSFET N-CH 150V 400A TO264
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 400A (Tc) 1250W (Tc) Through Hole TO-264
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
365 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
23700 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1250W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
TO-264
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3mOhm @ 200A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 042,76000 Kč1 042,76 Kč
25717,19920 Kč17 929,98 Kč
100683,11950 Kč68 311,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 042,76000 Kč
Unit Price with VAT:1 261,73960 Kč