IXFK36N60 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 152,02273 Kč
Datasheet

Similar


IXYS
In Stock: 2
Unit Price: 469,10000 Kč
Datasheet

Similar


onsemi
In Stock: 186
Unit Price: 138,59000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 439
Unit Price: 112,55000 Kč
Datasheet
N-Channel 600 V 36A (Tc) 500W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK36N60

DigiKey Part Number
IXFK36N60-ND
Manufacturer
Manufacturer Product Number
IXFK36N60
Description
MOSFET N-CH 600V 36A TO264AA
Customer Reference
Detailed Description
N-Channel 600 V 36A (Tc) 500W (Tc) Through Hole TO-264AA (IXFK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
325 nC @ 25 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264AA (IXFK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable