N-Channel 300 V 150A (Tc) 1300W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK150N30P3

DigiKey Part Number
238-IXFK150N30P3-ND
Manufacturer
Manufacturer Product Number
IXFK150N30P3
Description
MOSFET N-CH 300V 150A TO264AA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 150A (Tc) 1300W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
19mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
197 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264AA (IXFK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1515,29000 Kč515,29 Kč
25334,31320 Kč8 357,83 Kč
100291,38080 Kč29 138,08 Kč
500282,54908 Kč141 274,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:515,29000 Kč
Unit Price with VAT:623,50090 Kč