Similar



IXFH60N65X2-4 | |
|---|---|
DigiKey Part Number | IXFH60N65X2-4-ND |
Manufacturer | |
Manufacturer Product Number | IXFH60N65X2-4 |
Description | MOSFET N-CH 650V 60A TO247-4L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) 780W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | IXFH60N65X2-4 Models |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 108 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 780W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-4L |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 52mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPZA60R060P7XKSA1 | Infineon Technologies | 0 | IPZA60R060P7XKSA1-ND | 198,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,01000 Kč | 362,01 Kč |
| 30 | 223,19467 Kč | 6 695,84 Kč |
| 120 | 192,79667 Kč | 23 135,60 Kč |
| 510 | 179,76635 Kč | 91 680,84 Kč |
| Unit Price without VAT: | 362,01000 Kč |
|---|---|
| Unit Price with VAT: | 438,03210 Kč |


