IXFH60N20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,96000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 549
Unit Price: 4,19000 Kč
Datasheet
TO-247_IXFH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247_IXFH
HiPerFET_TO-247-3

IXFH60N20

DigiKey Part Number
IXFH60N20-ND
Manufacturer
Manufacturer Product Number
IXFH60N20
Description
MOSFET N-CH 200V 60A TO247AD
Customer Reference
Detailed Description
N-Channel 200 V 60A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
33mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
155 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable