Littelfuse_Power_Semi_TO247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH48N60X3

DigiKey Part Number
238-IXFH48N60X3-ND
Manufacturer
Manufacturer Product Number
IXFH48N60X3
Description
MOSFET ULTRA JCT 600V 48A TO247
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 48A (Tc) 520W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2730 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
520W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1225,38000 Kč225,38 Kč
30133,00633 Kč3 990,19 Kč
120119,82633 Kč14 379,16 Kč
510110,40676 Kč56 307,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,38000 Kč
Unit Price with VAT:272,70980 Kč