N-Channel 900 V 24A (Tc) 660W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH24N90P

DigiKey Part Number
IXFH24N90P-ND
Manufacturer
Manufacturer Product Number
IXFH24N90P
Description
MOSFET N-CH 900V 24A TO247AD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 24A (Tc) 660W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
420mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
6.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
7200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
660W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1354,24000 Kč354,24 Kč
30219,26100 Kč6 577,83 Kč
120190,70908 Kč22 885,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:354,24000 Kč
Unit Price with VAT:428,63040 Kč